
The SKKD81/16 is a module-mount diode with a maximum forward current of 82A and a maximum repetitive reverse voltage of 1.6kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is packaged in a module case with dimensions of 93mm in length, 30mm in height, and 20mm in width. It is compliant with RoHS regulations and is not Reach SVHC compliant.
Semikron SKKD81/16 technical specifications.
| Package/Case | Module |
| Forward Current | 82A |
| Height | 30mm |
| Isolation Voltage | 2.5kV |
| Length | 93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 4.5mA |
| Mount | Panel, Screw |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKD81/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
