Sign in to ask questions about the Semikron SKKD81/22H4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKKD81/22H4 technical specifications.
| Package/Case | Module |
| Forward Current | 82A |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKD81/22H4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.