
The SKKE120F17 is a module-mount screw package semiconductor device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.7kV and a peak non-repetitive surge current of 2kA. The device is RoHS compliant and packaged in cut tape.
Semikron SKKE120F17 technical specifications.
| Package/Case | Module |
| Forward Current | 116A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.7kV |
| Mount | Screw |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKE120F17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
