RECTIFIER DIODE,1.2KV V(RRM),M:HL080HD6.5
Semikron SKKE301F12 technical specifications.
| Height | 1.063inch |
| Length | 3.7inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reverse Recovery Time | 690ns |
| RoHS Compliant | Yes |
| Width | 1.339inch |
| RoHS | Compliant |
No datasheet is available for this part.