Semikron SKKE310F12 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 6.5kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.