Semikron SKKH 107/16 E technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 250mA |
| Length | 93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKH 107/16 E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
