Semikron SKKH 460/22E H4 technical specifications.
| Package/Case | Case A-60B |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 150 |
| Package Width (mm) | 60 |
| Package Height (mm) | 52 |
| Seated Plane Height (mm) | 52 |
| Package Material | Metal |
| Mounting | Screw |
| Repetitive Peak Reverse Voltage | 2200V |
| Maximum Holding Current | 500mA |
| Rated Average On-State Current | 460A |
| Maximum Gate Trigger Current | 200(Min)mA |
| Maximum Gate Trigger Voltage | 3(Min)V |
| Peak On-State Voltage | 1.6@1400AV |
| Maximum Rate of Rise of Off-State Voltage | 1000V/us |
| Maximum Rate of Rise of On-State Current | 250A/us |
| Repetitive Peak Off-State Current | 240mA |
| Operating Junction Temperature | -40 to 130°C |
| Repetitive Peak Forward Blocking Voltage | 2200V |
| Surge Current Rating | 18000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKKH 460/22E H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.