
The SKKH106/16E is a silicon controlled rectifier with a current rating of 106A and a maximum repetitive reverse voltage of 1.6kV. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The device is mounted on a panel via screws and has a package type of FLANGE MOUNT, R-XUFM-X5. It is RoHS compliant and has a width of 20mm and a length of 93mm, with a height of 30mm.
Semikron SKKH106/16E technical specifications.
| Package/Case | Module |
| Current Rating | 106A |
| Height | 30mm |
| Hold Current | 250mA |
| Length | 93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Panel, Screw |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 180A |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKH106/16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.