Silicon Controlled Rectifier, 180A I(T)RMS, 106000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, CASE A47, SEMIPACK-5
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 1.181inch |
| Length | 3.661inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 0.787inch |
| RoHS | Compliant |