Semikron SKKH132/16E technical specifications.
| Package/Case | Module |
| Current Rating | 130A |
| Height | 1.181inch |
| Hold Current | 400mA |
| Isolation Voltage | 3kV |
| Length | 3.7inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 220A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKH132/16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
