Semikron SKKH162/16E technical specifications.
| Package/Case | Module |
| Current Rating | 160A |
| Height | 1.181inch |
| Hold Current | 400mA |
| Length | 3.7inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250A |
| RoHS Compliant | Yes |
| Width | 1.339inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKH162/16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
