Sign in to ask questions about the Semikron SKKH27/12E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKKH27/12E technical specifications.
| Package/Case | Module |
| Height | 29.4mm |
| Hold Current | 200mA |
| Isolation Voltage | 2.5kV |
| Length | 93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKH27/12E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.