SKKH 273/16 E; Diode/Thyristor Module SCR; 95A 1600V; 2-Pin E 12
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 2.047inch |
| Length | 4.527inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 1.98inch |
| RoHS | Compliant |