
The SKKH42/16E is a general purpose thyristor module from Semikron with a current rating of 40A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The module is mounted on a panel and has a width of 20mm and a length of 93mm. It is also available in a module package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 40A |
| Height | 29.4mm |
| Hold Current | 250mA |
| Length | 93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Panel |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
