
The SKKH57/08E is a module diode with a maximum repetitive reverse voltage of 800V and a hold current of 250mA. It has a screw mount and is designed to operate within a temperature range of -40°C to 125°C. The module has dimensions of 20mm in width, 30mm in height, and 93mm in length. The SKKH57/08E is compliant with RoHS regulations.
Semikron SKKH57/08E technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 250mA |
| Length | 93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKH57/08E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
