Semikron SKKH57/22EH4 technical specifications.
| Package/Case | Module |
| Hold Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKH57/22EH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
