Thyristor; Line; 70A On-State (Avg. Max.); 1600A; 125A IT(RMS); Semipack Case
Checking distributor stock and pricing after the page loads.
Semikron SKKH72/16E technical specifications.
| Package/Case | Module |
| Current Rating | 70A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
