The SKKT 460/20E H4 is a power module from Semikron with a maximum repetitive peak reverse voltage of 2000V and a maximum holding current of 500A. It features a 7-pin package with a seated plane height of 52mm and is mounted via screws. The module operates within a temperature range of -40 to 130 degrees Celsius and has a surge current rating of 18000A.
Sign in to ask questions about the Semikron SKKT 460/20E H4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKKT 460/20E H4 technical specifications.
| Package/Case | Case A-60B |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 150 |
| Package Width (mm) | 60 |
| Package Height (mm) | 52 |
| Seated Plane Height (mm) | 52 |
| Package Material | Metal |
| Mounting | Screw |
| Repetitive Peak Reverse Voltage | 2000V |
| Maximum Holding Current | 500mA |
| Rated Average On-State Current | 460A |
| Maximum Gate Trigger Current | 200(Min)mA |
| Maximum Gate Trigger Voltage | 3(Min)V |
| Peak On-State Voltage | 1.6@1400AV |
| Repetitive Peak Off-State Current | 240mA |
| Operating Junction Temperature | -40 to 130°C |
| Repetitive Peak Forward Blocking Voltage | 2000V |
| Surge Current Rating | 18000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKKT 460/20E H4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.