Semikron SKKT 570/12E technical specifications.
| Package/Case | Case A-60B |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 150 |
| Package Width (mm) | 60 |
| Package Height (mm) | 52 |
| Seated Plane Height (mm) | 52 |
| Package Material | Metal |
| Mounting | Screw |
| Repetitive Peak Reverse Voltage | 1200V |
| Maximum Holding Current | 500mA |
| Rated Average On-State Current | 570A |
| Maximum Gate Trigger Current | 200(Min)mA |
| Maximum Gate Trigger Voltage | 3(Min)V |
| Peak On-State Voltage | 1.44@1700AV |
| Repetitive Peak Off-State Current | 225mA |
| Operating Junction Temperature | -40 to 135°C |
| Repetitive Peak Forward Blocking Voltage | 1200V |
| Surge Current Rating | 19000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKKT 570/12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.