
The SKKT106/18E is a general purpose thyristor from Semikron with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It has a hold current of 250mA and an RMS current of 180A. The device is mounted via screws and is available in a module package. It is compliant with RoHS regulations but does not meet SVHC requirements.
Sign in to ask questions about the Semikron SKKT106/18E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKKT106/18E technical specifications.
| Package/Case | Module |
| Height | 1.181inch |
| Hold Current | 250mA |
| Isolation Voltage | 1.2V |
| Length | 3.661inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 180A |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.65V |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKT106/18E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
