
SEMIPACK1, Thyristor - Thyristor
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 1.181inch |
| Length | 3.661inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 0.787inch |
| RoHS | Compliant |