
The Semikron SKKT107/16E is a module with a maximum repetitive reverse voltage of 1.7kV and a hold current of 250mA. It is designed for operation between -40°C and 130°C. The module has a package case type of module and a chassis mount. It is compliant with RoHS regulations but not SVHC compliant.
Semikron SKKT107/16E technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 250mA |
| Length | 93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.7kV |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKT107/16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
