THYRISTOR MODULE,SCR DOUBLER,1.8kV V(RRM),130A I(T)
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Hold Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |