
Thyristor module SEMIPACK 0 1400 V, SKKT15/14E, Semikron
Semikron SKKT15/14E technical specifications.
| Package/Case | Module |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
