Semikron SKKT162/12E technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 400mA |
| Isolation Voltage | 2.5kV |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKT162/12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.