Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SKKT172/16E Datasheet | Discrete Semiconductors | Semikron
Browse
Manufacturers
API
BOM
Account
SEMIKRON
SKKT172/16E
Datasheet
Semikron
SKKT172/16E
SEMIPACK2
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
SEMIPACK2
Package
Module
Mounting
Screw
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Semikron SKKT172/16E technical specifications.
General
Package/Case
Module
Hold Current
400mA
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Mount
Screw
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account