
The SKKT250/16E is a 250A power module from Semikron, packaged in a module format. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The module is RoHS compliant and has a RMS current rating of 420A. It is not SVHC compliant.
Sign in to ask questions about the Semikron SKKT250/16E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKKT250/16E technical specifications.
| Package/Case | Module |
| Current Rating | 250A |
| Hold Current | 500mA |
| Length | 3.7inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 420A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKT250/16E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
