The SKKT273/16E is a TRIAC from Semikron with a maximum repetitive reverse voltage of 1.7kV and a hold current of 500mA. It operates within a temperature range of -40°C to 130°C and is mounted via screws to a chassis. The module has a width of 0.787inch, a length of 3.661inch, and a height of 1.181inch. The device is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 1.181inch |
| Hold Current | 500mA |
| Length | 3.661inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.7kV |
| Mount | Screw, Chassis |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 450A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 0.787inch |
| RoHS | Compliant |
