
The SKKT42B12E is a general thyristor module with a maximum repetitive reverse voltage of 1.2kV and a hold current of 250mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The module is panel mount and has a termination of screw. It is RoHS compliant but not SVHC compliant.
Semikron SKKT42B12E technical specifications.
| Package/Case | Module |
| Height | 29.4mm |
| Hold Current | 250mA |
| Isolation Voltage | 2.5kV |
| Length | 93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 75A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKT42B12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
