Semikron SKKT57/16E technical specifications.
| Package/Case | Module |
| Height | 1.181inch |
| Hold Current | 250mA |
| Length | 3.661inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 95A |
| RoHS Compliant | Yes |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKT57/16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
