Sign in to ask questions about the Semikron SKM100GB125DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKM100GB125DN technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.3V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 30.5mm |
| Length | 94.5mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM100GB125DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.