
The SKM100GB12V is a dual IGBT power module from Semikron with a maximum collector-emitter voltage of 1200V and a maximum gate emitter voltage of ±20V. It features a screw mounting configuration and operates within a temperature range of -40°C to 175°C. The module has a 7-pin count and measures 94mm in length, 34mm in width, and 28.9mm in height, with a seated plane height of 30.1mm.
Sign in to ask questions about the Semikron SKM100GB12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKM100GB12V technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 94 |
| Package Width (mm) | 34 |
| Package Height (mm) | 28.9 |
| Seated Plane Height (mm) | 30.1 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKM100GB12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.