Semikron SKM111AR technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 200A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 30mm |
| Input Capacitance | 10pF |
| Length | 78mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700W |
| Mount | Panel, Screw |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Power Dissipation | 700W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 270ns |
| Turn-On Delay Time | 60ns |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM111AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
