
Insulated Gate Bipolar Transistor, 220A I(C), 1200V V(BR)CES, N-Channel, CASE D56, SEMITRANS 3, 7 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 175°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
