Trans IGBT Module N-CH 600V 200A 14-Pin Case D-60
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 900mV |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |