
Insulated Gate Bipolar Transistor, 250A I(C), 600V V(BR)CES, N-Channel, CASE D 93, SEMITRANS 2N, 7 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |