Sign in to ask questions about the Semikron SKM200GAR12E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKM200GAR12E4 technical specifications.
| Package/Case | Case D-56 |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 106.4 |
| Package Width (mm) | 61.4 |
| Seated Plane Height (mm) | 30.5 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | 20V |
| Maximum Continuous Collector Current | 313A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKM200GAR12E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.