
The SKM200GB12V is a 7-channel dual IGBT power module from Semikron, featuring a maximum collector-emitter voltage of 1200V and a maximum continuous collector current of 311A. It has a maximum operating temperature range of -40°C to 175°C and is designed for screw mounting. The module is part of the IGBT Power Modules category and is manufactured by Semikron.
Sign in to ask questions about the Semikron SKM200GB12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKM200GB12V technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 106.4 |
| Package Width (mm) | 61.4 |
| Package Height (mm) | 30 |
| Seated Plane Height (mm) | 30.5 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 311A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKM200GB12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.