
The SKM300GAR12E4 is a single-channel IGBT power module with a maximum collector-emitter voltage of 1200V and a maximum continuous collector current of 422A. It features a case D-56 package with a seated plane height of 30.5mm and a screw mounting type. The module operates within a temperature range of -40°C to 175°C. It is designed for use in high-power applications.
Sign in to ask questions about the Semikron SKM300GAR12E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKM300GAR12E4 technical specifications.
| Package/Case | Case D-56 |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 106.4 |
| Package Width (mm) | 61.4 |
| Seated Plane Height (mm) | 30.5 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | 20V |
| Maximum Continuous Collector Current | 422A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKM300GAR12E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.