IGBT Module; DC Collector Current:400A; Collector Emitter Saturation Voltage Vce(on):600V; Power Dissipation Pd:-; Collector Emitter Voltage V(br)ceo:900mV; No. of Pins:18; Operating Temperature Max:175 C; Packaging:Each ;RoHS Compliant: Yes
Semikron SKM300GARL066T technical specifications.
| Package/Case | D |
| Collector Emitter Breakdown Voltage | 900mV |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM300GARL066T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.