Insulated Gate Bipolar Transistor, 422A I(C), 1200V V(BR)CES, N-Channel, CASE D56, SEMITRANS-7
Semikron SKM300GB12E4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 30.5mm |
| Length | 106.4mm |
| Max Collector Current | 422A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 61.4mm |
| RoHS | Compliant |
No datasheet is available for this part.