
The SKM400GB12V is a 7-pin dual IGBT power module from Semikron. It features a maximum collector-emitter voltage of 1200V and a maximum continuous collector current of 612A. The module is designed for screw mounting and has a seated plane height of 30.5mm. It operates within a temperature range of -40 to 175°C.
Sign in to ask questions about the Semikron SKM400GB12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKM400GB12V technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 106.4 |
| Package Width (mm) | 61.4 |
| Package Height (mm) | 30 |
| Seated Plane Height (mm) | 30.5 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 612A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKM400GB12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.