
The SKM40GD123D is a power transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 40A. It is packaged in a module format with a height of 24mm, length of 105mm, and width of 45mm. The transistor is designed to operate within a temperature range of -40°C to 150°C and has a maximum power dissipation of 200W. The SKM40GD123D is compliant with RoHS regulations but does not meet SVHC requirements.
Sign in to ask questions about the Semikron SKM40GD123D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKM40GD123D technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.3V |
| Height | 24mm |
| Length | 105mm |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM40GD123D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
