Insulated Gate Bipolar Transistor, 699A I(C), 1200V V(BR)CES
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Element Configuration | Dual |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |