
Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, CASE D 61, SEMITRANS 2, 7 PIN
Semikron SKM50GB063D technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM50GB063D to view detailed technical specifications.
No datasheet is available for this part.