
Insulated Gate Bipolar Transistor, 660A I(C), 1700V V(BR)CES, N-Channel, CASE D 59, SEMITRANS 4, 5 PIN
Checking distributor stock and pricing after the page loads.
Semikron SKM600GA176D technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Max Operating Temperature | 150°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.