Semikron SKM600GB066D technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.9V |
| Height | 30.5mm |
| Length | 106.4mm |
| Max Collector Current | 760A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 61.4mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM600GB066D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
