Transistor, Igbt Power Module, Independent, 1.2KV V(br)ces, 78A I(C)
Checking distributor stock and pricing after the page loads.
Semikron SKM75GAL123D technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.