Sign in to ask questions about the Semikron SKM75GB128DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKM75GB128DN technical specifications.
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semikron SKM75GB128DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.