Semikron SKM800GA176D technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Fall Time | 160ns |
| Height | 1.437inch |
| Length | 4.188inch |
| Max Collector Current | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Width | 2.417inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM800GA176D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
